Part Details for 8899010000 by Weidmüller Interface GmbH & Co. KG
Overview of 8899010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8899010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P6646
|
Newark | Ie-C5Dd4Ug-100 |Weidmuller 8899010000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.2800 / $626.7200 | Buy Now |
DISTI #
281-6711-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG 1=100M Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$605.8000 | Buy Now |
DISTI #
8899010000
|
Avnet Americas | Network Ring Dragline Cable Type C CAT5/5e 7 Strands PUR Green 100m - Bulk (Alt: 8899010000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8899010000
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C5DD4UG-100 RoHS: Compliant | 0 |
|
$528.6200 / $557.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$462.3300 / $489.3500 | Buy Now |