Part Details for 88PG8237A1-NFE1C000 by Marvell Technology Group Ltd
Overview of 88PG8237A1-NFE1C000 by Marvell Technology Group Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 88PG8237A1-NFE1C000
88PG8237A1-NFE1C000 CAD Models
88PG8237A1-NFE1C000 Part Data Attributes
|
88PG8237A1-NFE1C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88PG8237A1-NFE1C000
Marvell Technology Group Ltd
Switching Regulator, 1000kHz Switching Freq-Max, 3 X 4 MM, ROHS COMPLIANT, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS THE CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |