Part Details for 88BB2-082 by Grayhill Inc
Overview of 88BB2-082 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88BB2-082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B4266
|
Newark | Switch Keypad 4X4 10Ma 24V, Abs, Product Range:-, Contact Current Max:10Ma, Contact Voltage Dc Nom:24V, Keypad Array:4 X 4, Keypad Output:Matrix, No. Of Keys:16, Housing Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Grayhill 88BB2-082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9000 / $64.0100 | Buy Now |
DISTI #
GH5017-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$49.6056 / $61.5500 | Buy Now |
DISTI #
88BB2-082
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycle 3.43N - Bulk (Alt: 88BB2-082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0388 / $51.9825 | Buy Now |
DISTI #
706-88BB2-082
|
Mouser Electronics | Input Devices Keypad 4x4 White alpha/numeric Legend RoHS: Compliant | 0 |
|
$49.6000 / $54.8200 | Order Now |
DISTI #
70216621
|
RS | Keypad, 4 x 4 in., Flange Mount, 3.000 +/- 0.015 in., 24 VDC, 10 Ohms (Max.) | Grayhill 88BB2-082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6300 / $61.5500 | RFQ |
|
Future Electronics | SWITCH KEYPAD 4X4 10mA 24V, ABS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$48.1600 / $50.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$63.7400 | Buy Now |
|
Onlinecomponents.com | Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycle 3.43N RoHS: Compliant | 0 |
|
$47.6700 / $63.1100 | Buy Now |
DISTI #
88BB2-082
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycle 3.43N - Bulk (Alt: 88BB2-082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0388 / $51.9825 | Buy Now |
DISTI #
000000000000392557
|
Sager | Input Devices Keypad 4x4 White alpha/numeric Legend Min Qty: 1 | 0 |
|
$51.2100 / $56.0200 | Buy Now |
Part Details for 88BB2-082
88BB2-082 CAD Models
88BB2-082 Part Data Attributes:
|
88BB2-082
Grayhill Inc
Buy Now
|
Compare Parts:
88BB2-082
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |