-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, 7 X 7 MM, GREEN, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
88E1518-A0-NNB2C000 by Marvell Technology Group Ltd is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | OEM and CM Only | 270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
88E1518-A0-NNB2C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1518-A0-NNB2C000
Marvell Technology Group Ltd
Ethernet Transceiver, 7 X 7 MM, GREEN, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | 7 X 7 MM, GREEN, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Marvell | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
This table gives cross-reference parts and alternative options found for 88E1518-A0-NNB2C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E1518-A0-NNB2C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR95HF-VMD5T | STMicroelectronics | $4.0224 | 13.56-MHz multi-protocol contactless transceiver IC with SPI and UART serial access | 88E1518-A0-NNB2C000 vs CR95HF-VMD5T |
IBM21S760 | IBM | Check for Price | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | 88E1518-A0-NNB2C000 vs IBM21S760 |
BCM5205 | Broadcom Limited | Check for Price | Ethernet Transceiver, CMOS, PQFP160, PLASTIC, QFP-160 | 88E1518-A0-NNB2C000 vs BCM5205 |
HBLXT9763HC.C4SE001 | Intel Corporation | Check for Price | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | 88E1518-A0-NNB2C000 vs HBLXT9763HC.C4SE001 |
DP83TC811SWRNDRQ1 | Texas Instruments | Check for Price | Automotive Grade 1 low-power 100BASE-T1 Ethernet PHY transceiver with xMII support & dia 36-VQFNP -40 to 125 | 88E1518-A0-NNB2C000 vs DP83TC811SWRNDRQ1 |
IDT77V7111TF | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | 88E1518-A0-NNB2C000 vs IDT77V7111TF |
IL41050TA-3ETR7 | NVE Corporation | Check for Price | Ethernet Transceiver, PDSO16, SOIC-16 | 88E1518-A0-NNB2C000 vs IL41050TA-3ETR7 |
L80227I | Broadcom Limited | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, | 88E1518-A0-NNB2C000 vs L80227I |
LAN8741I-EN-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver | 88E1518-A0-NNB2C000 vs LAN8741I-EN-TR |
VSC7133QU | Vitesse Semiconductor Corporation | Check for Price | Ethernet Transceiver, PQFP64, 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-64 | 88E1518-A0-NNB2C000 vs VSC7133QU |
Marvell provides a reference design guide that includes recommended PCB layout guidelines for optimal performance, thermal management, and signal integrity. It's essential to follow these guidelines to ensure reliable operation and minimize electromagnetic interference (EMI).
The 88E1518-A0-NNB2C000 supports various network topologies, including point-to-point, star, and bus configurations. Configuration is done through the device's registers, and Marvell provides a software development kit (SDK) with example code and documentation to help with configuration and customization.
The 88E1518-A0-NNB2C000 has multiple power management options, including power-down modes, clock gating, and dynamic voltage and frequency scaling. These features can be controlled through the device's registers or through external signals. Marvell provides documentation and example code to help with power management implementation.
Marvell provides a range of debugging tools and resources, including a debug interface, diagnostic software, and technical support. Engineers can use these resources to troubleshoot issues, analyze device behavior, and optimize system performance.
Yes, the 88E1518-A0-NNB2C000 has specific thermal management requirements to ensure reliable operation. Marvell provides thermal design guidelines, including recommended heat sink designs, thermal interface materials, and airflow requirements. Engineers should follow these guidelines to prevent overheating and ensure optimal performance.