Part Details for 88MW322-A0-NXUE/AZ by NXP Semiconductors
Overview of 88MW322-A0-NXUE/AZ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for 88MW322-A0-NXUE/AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8536
|
Newark | Low-Power Wlan Microcontroller System-On-Chip (Soc)/ Reel Rohs Compliant: Yes |Nxp 88MW322-A0-NXUE/AZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2400 | Buy Now |
DISTI #
2156-88MW322-A0-NXUE/AZ-ND
|
DigiKey | 88MW322 - 88MW32X 802.11n Wi-Fi Min Qty: 54 Container: Bulk MARKETPLACE PRODUCT |
9970 In Stock |
|
$5.6600 | Buy Now |
DISTI #
568-88MW322-A0-NXUE/AZTR-ND
|
DigiKey | IC RF TXRX+MCU BLE 88HVQFN Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9546 | Buy Now |
DISTI #
88MW322-A0-NXUE/AZ
|
Avnet Americas | - Tape and Reel (Alt: 88MW322-A0-NXUE/AZ) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3426 / $4.9833 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.1900 | Buy Now |
|
Rochester Electronics | 88MW322 - low-power WLAN Microcontroller System-on-Chip (SoC) RoHS: Compliant Status: Active Min Qty: 1 | 9970 |
|
$4.8500 / $5.7100 | Buy Now |
DISTI #
88MW322-A0-NXUE/AZ
|
Avnet Silica | (Alt: 88MW322-A0-NXUE/AZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 88MW322-A0-NXUE/AZ
88MW322-A0-NXUE/AZ CAD Models
88MW322-A0-NXUE/AZ Part Data Attributes
|
88MW322-A0-NXUE/AZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
88MW322-A0-NXUE/AZ
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-88 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-07-14 | |
JESD-30 Code | S-XQCC-N88 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.39SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.21 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SoC |