Part Details for 88SE9170A2-NNX2C000 by Marvell Technology Group Ltd
Overview of 88SE9170A2-NNX2C000 by Marvell Technology Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 88SE9170A2-NNX2C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ |
Part Details for 88SE9170A2-NNX2C000
88SE9170A2-NNX2C000 CAD Models
88SE9170A2-NNX2C000 Part Data Attributes:
|
88SE9170A2-NNX2C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88SE9170A2-NNX2C000
Marvell Technology Group Ltd
PCI Bus Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-05-19 | |
Bus Compatibility | SPI; UART | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 750 MBps | |
JESD-30 Code | S-XQCC-N56 | |
Length | 7 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 1.21 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 88SE9170A2-NNX2C000
This table gives cross-reference parts and alternative options found for 88SE9170A2-NNX2C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88SE9170A2-NNX2C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88SE9120C0-NAA2I000 | PCI Bus Controller, | Marvell Technology Group Ltd | 88SE9170A2-NNX2C000 vs 88SE9120C0-NAA2I000 |
88SE9170A2-NNX2I000 | PCI Bus Controller, | Marvell Technology Group Ltd | 88SE9170A2-NNX2C000 vs 88SE9170A2-NNX2I000 |
88SE9125C0-NAA2I000 | PCI Bus Controller, | Marvell Technology Group Ltd | 88SE9170A2-NNX2C000 vs 88SE9125C0-NAA2I000 |
88SE9120C0-NAA2C000 | PCI Bus Controller, | Marvell Technology Group Ltd | 88SE9170A2-NNX2C000 vs 88SE9120C0-NAA2C000 |