-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9810
|
Newark | 3 Psia 316L Mv Pressure Sensor |Te Connectivity 89-03KA-0U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.6300 / $166.7000 | Buy Now |
DISTI #
03AC2241
|
Newark | 3 Psia 316L Mv Pressure Sensor |Te Connectivity Sensors 89-03KA-0U Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.3500 / $114.1700 | Buy Now |
DISTI #
223-1502-5-ND
|
DigiKey | SENSOR 3000PSIA .208V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
31 In Stock |
|
$148.7350 / $162.2600 | Buy Now |
DISTI #
89-03KA-0U
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 3000Psi Absolute 5-Pin - Rail/Tube (Alt: 89-03KA-0U) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$126.3780 / $152.0820 | Buy Now |
DISTI #
824-89-03KA-0U
|
Mouser Electronics | Board Mount Pressure Sensors PRES XDCR ABS SS NO FIT 3K PSI RoHS: Compliant | 0 |
|
$145.8100 / $156.9100 | Order Now |
DISTI #
71023482
|
RS | Sensor, NISO, MODEL NO:89-03KA-0U, Pressure, 89-03KA-0U | TE Connectivity 89-03KA-0U RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$209.6300 | RFQ |
|
Future Electronics | 3K PSIA 316L MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 0Tube |
|
$143.9100 | Buy Now |
|
Future Electronics | 3K PSIA 316L MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 0Tube |
|
$143.9100 | Buy Now |
|
Future Electronics | 3K PSIA 316L MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Container: Tray | 0Tray |
|
$141.4200 / $148.4900 | Buy Now |
DISTI #
TSS89-03KA-0U
|
Heilind Electronics | NISO, MODEL NO:89-03KA-0U | Americas - 3 in Stock |
|
$154.2240 / $156.3082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
89-03KA-0U
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
89-03KA-0U
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.2 mm | |
Body Length or Diameter | 9.04 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | WELDABLE | |
Pressure Range-Max | 3 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |