89-05KA-0C
TE Connectivity
Description: Peizoresistive Sensor

Overview of 89-05KA-0C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 89-05KA-0C by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 223-89-05KA-0C-ND
DigiKey NISO,ABS,NO FIT,CONN Min Qty: 60 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 60 $176.2047
$176.2047 Buy Now
DISTI # 89-05KA-0C
Avnet Americas Pressure Sensor 0V to 0.1V 0psi to 5000psi Absolute O-Ring Mount - Bulk (Alt: 89-05KA-0C) Min Qty: 60 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # TSS89-05KA-0C
Heilind Electronics NISO,ABS,NO FIT,CONN Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 15 $456.7700
  • 30 $241.0700
  • 45 $165.7900
  • 60 $162.4700
$162.4700 / $456.7700 Buy Now
DISTI # TSS89-05KA-0C
Interstate Connecting Components NISO,ABS,NO FIT,CONN 0
Buy Now
DISTI # 000000000006380118
Sager Board Mount Pressure Sensors NISO,ABS,NO FIT,CONN Min Qty: 30 0
  • 30 $204.6500
$204.6500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 15 $456.7700
  • 30 $241.0700
  • 45 $165.7900
  • 60 $162.4700
$162.4700 / $456.7700 Buy Now

CAD Models for 89-05KA-0C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89-05KA-0C by TE Connectivity

89-05KA-0C
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Housing
STAINLESS STEEL
Mounting Feature
O-RING MOUNT
Offset-Nom
1MV
Operating Current-Max
2 mA
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Output Range
0-100mV
Output Type
VOLTAGE OUTPUT
Package Shape/Style
ROUND
Pressure Range-Max
5000 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Surface Mount
NO
Termination Type
CONNECTOR
Want to compare parts?
  1. 89-05KA-0C
    TE Connectivity
    Peizoresistive Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89-05KA-0C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89-05KA-0C by TE Connectivity

Select Manufacturer
Which Manufacturer of 89-05KA-0C would you like to use for your alert(s)?
  • Please alert me when 89-05KA-0C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89-05KA-0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89-05KA-0C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89-05KA-0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89-05KA-0C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89-05KA-0C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: