Part Details for 89-610 by Ideal Industries Inc
Overview of 89-610 by Ideal Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89-610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2449
|
Newark | Terminal Block, Barrier, 12 Position, 22-10Awg, No. Of Rows:2 Row, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Pitch Spacing:10Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Na |Ideal 89-610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$12.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8400 / $13.0300 | Buy Now |