Part Details for 89-94143-T199 by MELTRIC Corporation
Overview of 89-94143-T199 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89-94143-T199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74220644
|
RS | DB100 RECEPTACLE METAL BLUE SIZE 5 IP 67 3P+G 100A 600 VAC 60 Hz | Meltric 89-94143-T199 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,724.9100 / $2,824.0000 | RFQ |