Part Details for 890-18-005-20-002101 by PRECI-DIP SSA
Overview of 890-18-005-20-002101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890-18-005-20-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
890-18-005-20-002101-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1030 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6280 | Buy Now |
DISTI #
437-8901800520002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.5210 / $1.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4080 / $0.7652 | Buy Now | |
DISTI #
890-18-005-20-002101
|
Avnet Abacus | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Box (Alt: 890-18-005-20-002101) RoHS: Compliant Min Qty: 1030 Package Multiple: 1030 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 890-18-005-20-002101
890-18-005-20-002101 CAD Models
890-18-005-20-002101 Part Data Attributes:
|
890-18-005-20-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
890-18-005-20-002101
PRECI-DIP SSA
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 890-18-005-20-002101
This table gives cross-reference parts and alternative options found for 890-18-005-20-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890-18-005-20-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-70-005-20-002101 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 890-18-005-20-002101 vs 890-70-005-20-002101 |
M20-9710506 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | 890-18-005-20-002101 vs M20-9710506 |
M20-9710505 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | 890-18-005-20-002101 vs M20-9710505 |