890-18-016-10-004101
Description: Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT

Overview of 890-18-016-10-004101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10106124-5004101LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header.
G88004101TEU Amphenol Communications Solutions Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural
10137004-101LF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin.

Price & Stock for 890-18-016-10-004101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-890-18-016-10-004101-ND
DigiKey CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $3.6500
  • 1,500 $3.0704
  • 5,000 $2.8809
  • 15,000 $2.7136
$2.7136 / $3.6500 Buy Now
DISTI # 890-18-016-10-004101-ND
DigiKey CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $2.0659
$2.0659 Buy Now
DISTI # 437-8901801610004101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 500 $2.0600
  • 1,000 $1.7600
  • 2,500 $1.6400
  • 5,000 $1.5700
$1.5700 / $2.0600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $2.4100
  • 250 $1.8000
  • 375 $1.6800
  • 500 $1.6500
$1.6500 / $2.4100 Buy Now

CAD Models for 890-18-016-10-004101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 890-18-016-10-004101 by PRECI-DIP SSA

890-18-016-10-004101
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
1.6 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 890-18-016-10-004101
    PRECI-DIP SSA
    Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for 890-18-016-10-004101

This table gives cross-reference parts and alternative options found for 890-18-016-10-004101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890-18-016-10-004101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68456-016 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 890-18-016-10-004101 vs 68456-016
68456-616H Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 890-18-016-10-004101 vs 68456-616H
68456-716HLF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 890-18-016-10-004101 vs 68456-716HLF
68456-516H Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 890-18-016-10-004101 vs 68456-516H
68456-316 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 890-18-016-10-004101 vs 68456-316
68456-216HLF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 890-18-016-10-004101 vs 68456-216HLF
68456-116 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 890-18-016-10-004101 vs 68456-116
68456-216 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 890-18-016-10-004101 vs 68456-216
68456-316HLF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 890-18-016-10-004101 vs 68456-316HLF
68456-116H Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 890-18-016-10-004101 vs 68456-116H
Part Number Description Manufacturer Compare
68456-516H Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 890-18-016-10-004101 vs 68456-516H
68456-216HLF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 890-18-016-10-004101 vs 68456-216HLF
68456-716HLF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 890-18-016-10-004101 vs 68456-716HLF
68456-816HLF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 890-18-016-10-004101 vs 68456-816HLF
68456-316 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 890-18-016-10-004101 vs 68456-316
68456-216H Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 890-18-016-10-004101 vs 68456-216H
68456-116H Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 890-18-016-10-004101 vs 68456-116H
68456-916LF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 890-18-016-10-004101 vs 68456-916LF
68456-316HLF Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 890-18-016-10-004101 vs 68456-316HLF
68456-616 Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 890-18-016-10-004101 vs 68456-616

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 890-18-016-10-004101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 890-18-016-10-004101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 890-18-016-10-004101 would you like to use for your alert(s)?
  • Please alert me when 890-18-016-10-004101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 890-18-016-10-004101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 890-18-016-10-004101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 890-18-016-10-004101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 890-18-016-10-004101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 890-18-016-10-004101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: