Part Details for 89006-110LF by Amphenol Corporation
Overview of 89006-110LF by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89006-110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1196
|
Newark | 89006-110Lf-Cnr Rohs Compliant: Yes |Amphenol 89006-110LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.9900 | Buy Now |
DISTI #
89006-110LF
|
Avnet Americas | Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 89006-110LF) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4072 / $2.9850 | Buy Now |
DISTI #
649-89006-110LF
|
Mouser Electronics | High Speed / Modular Connectors SIG HDR 12MM5ROW RoHS: Compliant | 2468 |
|
$2.5500 / $3.4300 | Buy Now |
DISTI #
89006-110LF
|
TTI | High Speed / Modular Connectors SIG HDR 12MM5ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tube |
Americas - 768 In Stock |
|
$2.3400 / $2.5000 | Buy Now |
DISTI #
89006-110LF
|
Avnet Americas | Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 89006-110LF) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4072 / $2.9850 | Buy Now |
DISTI #
89006-110LF
|
Avnet Abacus | Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube (Alt: 89006-110LF) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks, 2 Days | Abacus - 4368 |
|
Buy Now | |
DISTI #
4372317
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5207 / $6.6404 | Buy Now |
|
New Advantage Corporation | Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 3504 |
|
$3.0900 / $3.3200 | Buy Now |