Part Details for 89006-110LF by Amphenol FCi
Overview of 89006-110LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 89006-110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00906789
|
Arrow Electronics | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2348 | Europe - 210 |
|
$2.5281 / $4.8103 | Buy Now |
DISTI #
V36:1790_06345660
|
Arrow Electronics | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2218 | Americas - 203 |
|
$1.4170 / $1.9391 | Buy Now |
DISTI #
70248545
|
RS | Conn, Rect., Header, Signal, 5 Row, Straight, Press-Fit, Wide Body, Metral | Amphenol FCI (Amphenol CS) 89006-110LF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.4400 | RFQ |
DISTI #
BRG89006-110LF
|
Heilind Electronics | METRAL HDR, 1MX5R PF | Americas - 587 in Stock |
|
$3.1061 / $3.1571 | Buy Now |
DISTI #
65688443
|
Verical | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 7680 |
|
$2.6500 / $2.8600 | Buy Now |
DISTI #
80331103
|
Verical | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 4992 |
|
$2.8406 / $3.1905 | Buy Now |
DISTI #
34812830
|
Verical | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 2250 |
|
$2.6500 / $2.8600 | Buy Now |
DISTI #
76874719
|
Verical | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2348 | Americas - 210 |
|
$2.5442 / $4.8410 | Buy Now |
DISTI #
BRG89006-110LF
|
Interstate Connecting Components | METRAL HDR, 1MX5R PF | 195 |
|
$3.1061 / $3.1571 | Buy Now |
Part Details for 89006-110LF
89006-110LF CAD Models
89006-110LF Part Data Attributes
|
89006-110LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89006-110LF
Amphenol FCi
Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.701 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.47 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |