Part Details for 89014-16W03-06 by TE Connectivity
Overview of 89014-16W03-06 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89014-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. | |
89014-102LF | Amphenol Communications Solutions | 5 Row Signal Receptacle, Right Angle, Solder-to-Board, 60 Position | |
67289-014LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 28 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Price & Stock for 89014-16W03-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP89014-16W03-06
|
Heilind Electronics | 89014-16W03-06 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP89014-16W03-06
|
Interstate Connecting Components | 89014-16W03-06 | 0 |
|
Buy Now |