There are no models available for this part yet.
Overview of 8902 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89025-145LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD | |
89025-166LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD | |
89025-223LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. |
Price & Stock for 8902 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92B8325
|
Newark | Led Spacer Rohs Compliant: Yes |Keystone 8902 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.1660 | Buy Now | |
DISTI #
36-8902-ND
|
DigiKey | LED HOLDER TRI-LEAD PVC BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10798 In Stock |
|
$0.0792 / $0.2600 | Buy Now | |
DISTI #
534-8902
|
Mouser Electronics | LED Mounting Hardware UNIVERSAL MNT .16" .255" (6.5mm) DIA RoHS: Compliant | 14970 |
|
$0.0880 / $0.2300 | Buy Now | |
DISTI #
70315076
|
RS | Spacer, LED Mount, Universal, L .160, For T-1 & T-1 3/4 LED, PVC, UL 94V-0 | Keystone Electronics 8902 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1990 / $0.2350 | RFQ | |
Future Electronics | Universal Black PVC T-1 / T-1 3/4 .160 inch Long LED Spacer Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1050 / $0.1230 | Buy Now | ||
Bisco Industries | 1513 |
|
Buy Now | ||||
DISTI #
KEY8902
|
Heilind Electronics | LED SPACER | Americas - 129 in Stock |
|
$0.0978 | Buy Now | |
DISTI #
66757094
|
Verical | Spacer for Lighting Accessories RoHS: Compliant Min Qty: 176 Package Multiple: 1 | Americas - 1513 |
|
$0.3998 | Buy Now | |
DISTI #
KEYS8902
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, L: 4.1mm, black, UL94V-0 Min Qty: 5 | 373 |
|
$0.1390 / $0.2590 | Buy Now | |
DISTI #
KEY8902
|
Interstate Connecting Components | LED SPACER | 43 |
|
$0.0978 | Buy Now |
CAD Models for 8902 by Keystone Electronics Corp
Part Data Attributes for 8902 by Keystone Electronics Corp
8902
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
8902Keystone Electronics CorpVS
-