Part Details for 890273427005CS by Wurth Elektronik
Overview of 890273427005CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 890273427005CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2838
|
Newark | Cap, 4.7Uf, 250V, Film, Radial Rohs Compliant: Yes |Wurth Elektronik 890273427005CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2000 / $4.5500 | Buy Now |
DISTI #
732-11860-ND
|
DigiKey | CAP FILM 4.7UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
104 In Stock |
|
$2.7610 / $4.0600 | Buy Now |
DISTI #
710-890273427005CS
|
Mouser Electronics | Film Capacitors WCAP-FTBE 250V 4.7uF 10% RoHS: Compliant | 229 |
|
$2.6900 / $4.0100 | Buy Now |
Part Details for 890273427005CS
890273427005CS CAD Models
890273427005CS Part Data Attributes:
|
890273427005CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890273427005CS
Wurth Elektronik
WCAP-FTBE Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |