-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-FTBP Film Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2858
|
Newark | Cap, 0.033Uf, 630V, Film, Radial Rohs Compliant: Yes |Wurth Elektronik 890303322005CS Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3010 / $0.5390 | Buy Now |
DISTI #
732-11808-ND
|
DigiKey | CAP FILM 0.033UF 5% 630VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3093 In Stock |
|
$0.2600 / $0.4800 | Buy Now |
DISTI #
710-890303322005CS
|
Mouser Electronics | Film Capacitors WCAP-FTBP 630V 33nF 5% RoHS: Compliant | 0 |
|
$0.2510 / $0.4800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
890303322005CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890303322005CS
Wurth Elektronik
WCAP-FTBP Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |