Part Details for 890303325010CS by Wurth Elektronik
Overview of 890303325010CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890303325010CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2862
|
Newark | Cap, 0.22Uf, 630V, Film, Radial Rohs Compliant: Yes |Wurth Elektronik 890303325010CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 686 |
|
$0.7170 / $1.1400 | Buy Now |
DISTI #
732-11836-ND
|
DigiKey | CAP FILM 0.22UF 5% 630VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1022 In Stock |
|
$0.5860 / $1.0100 | Buy Now |
DISTI #
710-890303325010CS
|
Mouser Electronics | Film Capacitors WCAP-FTBP 630V 220nF 5% RoHS: Compliant | 325 |
|
$0.5860 / $1.0100 | Buy Now |
Part Details for 890303325010CS
890303325010CS CAD Models
890303325010CS Part Data Attributes:
|
890303325010CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890303325010CS
Wurth Elektronik
WCAP-FTBP Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |