-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-FTX2 Film Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6526
|
Newark | Film Capacitor, Wcap-Ftx2 Series, 0.01 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Wurth Elektronik 890324023006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$0.2230 / $0.4140 | Buy Now |
DISTI #
732-5874-ND
|
DigiKey | CAP FILM 10000PF 10% 275VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
506 In Stock |
|
$0.2150 / $0.3900 | Buy Now |
DISTI #
710-890324023006
|
Mouser Electronics | Safety Capacitors WCAP-FTX2 20mm Lead 0.01uF 10% 275VAC RoHS: Compliant | 2092 |
|
$0.2110 / $0.3900 | Buy Now |
DISTI #
2455983
|
element14 Asia-Pacific | CAP, 0.01F, 275VAC, 10%, PP RoHS: Compliant Min Qty: 1 Container: Each | 211 |
|
$0.2187 / $0.4122 | Buy Now |
DISTI #
2455983
|
Farnell | CAP, 0.01F, 275VAC, 10%, PP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Each | 211 |
|
$0.2084 / $0.5436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
890324023006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890324023006
Wurth Elektronik
WCAP-FTX2 Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |