Part Details for 890324025015 by Wurth Elektronik
Overview of 890324025015 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 890324025015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5897-ND
|
DigiKey | CAP FILM 0.082UF 10% 275VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
800 In Stock |
|
$0.2390 / $0.4300 | Buy Now |
DISTI #
710-890324025015
|
Mouser Electronics | Safety Capacitors WCAP-FTX2 20mm Lead 0.082uF 10% 275VAC RoHS: Compliant | 0 |
|
$0.2380 / $0.4300 | Order Now |
DISTI #
2456006
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2523 | Buy Now |
Part Details for 890324025015
890324025015 CAD Models
890324025015 Part Data Attributes
|
890324025015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890324025015
Wurth Elektronik
WCAP-FTX2 Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |