Part Details for 890324025047CS by Wurth Elektronik
Overview of 890324025047CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 890324025047CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5482
|
Newark | Suppression Cap, 0.82Uf, Class X2, 275V Rohs Compliant: Yes |Wurth Elektronik 890324025047CS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8960 / $1.3800 | Buy Now |
DISTI #
732-890324025047CS-ND
|
DigiKey | WCAP-FTX2X2 FILM CAPACITORS (MKP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
683 In Stock |
|
$0.7640 / $1.2300 | Buy Now |
DISTI #
710-890324025047CS
|
Mouser Electronics | Safety Capacitors WCAP-FTX2 THT Boxed 820 nF 10% 275VAC pitch 15 climate category 40/105/56/B RoHS: Compliant | 459 |
|
$0.7640 / $1.2300 | Buy Now |
Part Details for 890324025047CS
890324025047CS CAD Models
890324025047CS Part Data Attributes
|
890324025047CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890324025047CS
Wurth Elektronik
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |