Part Details for 890324026018 by Wurth Elektronik
Overview of 890324026018 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 890324026018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5909-ND
|
DigiKey | CAP FILM 0.56UF 10% 275VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
122 In Stock |
|
$0.5220 / $0.9300 | Buy Now |
DISTI #
710-890324026018
|
Mouser Electronics | Safety Capacitors WCAP-FTX2 20mm Lead 0.56uF 10% 275VAC RoHS: Compliant | 0 |
|
$0.5210 / $0.9400 | Order Now |
Part Details for 890324026018
890324026018 CAD Models
890324026018 Part Data Attributes
|
890324026018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890324026018
Wurth Elektronik
WCAP-FTX2 Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |