Part Details for 890324026020CS by Wurth Elektronik
Overview of 890324026020CS by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 890324026020CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5810-ND
|
DigiKey | CAP FILM 0.68UF 10% 275VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
825 In Stock |
|
$0.5900 / $1.0900 | Buy Now |
DISTI #
710-890324026020CS
|
Mouser Electronics | Safety Capacitors WCAP-FTX2 4mm Lead 0.68uF 10% 275VAC RoHS: Compliant | 308 |
|
$0.5900 / $1.0900 | Buy Now |
Part Details for 890324026020CS
890324026020CS CAD Models
890324026020CS Part Data Attributes
|
890324026020CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890324026020CS
Wurth Elektronik
WCAP-FTX2 Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |