-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-FTX2 Film Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5815-ND
|
DigiKey | CAP FILM 0.68UF 10% 275VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
8 In Stock |
|
$0.5900 / $1.0900 | Buy Now |
DISTI #
710-890324027006CS
|
Mouser Electronics | Safety Capacitors WCAP-FTX2 4mm Lead 0.68uF 10% 275VAC RoHS: Compliant | 13 |
|
$0.6000 / $1.0900 | Buy Now |
DISTI #
2450033
|
element14 Asia-Pacific | CAP, 0.68F, 275VAC, 10%, PP RoHS: Compliant Min Qty: 1 Container: Each | 58 |
|
$0.6084 / $1.1518 | Buy Now |
DISTI #
2450033
|
Farnell | CAP, 0.68F, 275VAC, 10%, PP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Each | 58 |
|
$0.6112 / $1.5029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
890324027006CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890324027006CS
Wurth Elektronik
WCAP-FTX2 Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |