Part Details for 890334023003CS by Wurth Elektronik
Overview of 890334023003CS by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 890334023003CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5722-ND
|
DigiKey | CAP FILM 6800PF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
495 In Stock |
|
$0.1910 / $0.3500 | Buy Now |
DISTI #
710-890334023003CS
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 4mm Lead 0.0068uF 10% 310VAC RoHS: Compliant | 0 |
|
$0.1910 / $0.3500 | Order Now |
Part Details for 890334023003CS
890334023003CS CAD Models
890334023003CS Part Data Attributes
|
890334023003CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334023003CS
Wurth Elektronik
WCAP-FTXX Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |