Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Capacitor, Film, Polypropylene, 0.047Uf, 310Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Voltage Rating X:310Vac Rohs Compliant: Yes |Wurth Elektronik 890334023015CS
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
3023
|
-
1
$0.4350
-
10
$0.4340
-
25
$0.4310
-
50
$0.3750
-
100
$0.3310
-
500
$0.2640
|
$0.2640 / $0.4350
|
Buy Now
|
|
|
DigiKey
|
CAP FILM 0.047UF 10% 310VAC RAD
Min Qty:
1
Lead time:
33 Weeks
Container:
Bulk
|
2713 In Stock
|
-
1
$0.3900
-
50
$0.3330
-
100
$0.2900
-
250
$0.2580
-
500
$0.2260
-
1,000
$0.2150
|
$0.2150 / $0.3900
|
Buy Now
|
|
DISTI #
710-890334023015CS
|
Mouser Electronics
|
Safety Capacitors WCAP-FTXX 4mm Lead 0.047uF 10% 310VAC
RoHS:
Compliant
|
4776
|
-
1
$0.3900
-
10
$0.3890
-
25
$0.3860
-
50
$0.3330
-
100
$0.2900
-
250
$0.2580
-
500
$0.2260
-
1,000
$0.2150
|
$0.2150 / $0.3900
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
WURTH ELEKTRONIK GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Wurth Elektronik
WCAP-FTXX Film Capacitors
VS
-