Part Details for 890334024002CS by Wurth Elektronik
Overview of 890334024002CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890334024002CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5056
|
Newark | Capacitor, Film, Polypropylene, 0.22Uf, 310Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Voltage Rating X:310Vac Rohs Compliant: Yes |Wurth Elektronik 890334024002CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$0.3710 / $0.6140 | Buy Now |
DISTI #
732-5738-ND
|
DigiKey | CAP FILM 0.22UF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1 In Stock |
|
$0.2860 / $0.5500 | Buy Now |
DISTI #
710-890334024002CS
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 4mm Lead 0.22uF 10% 310VAC RoHS: Compliant | 568 |
|
$0.2940 / $0.5500 | Buy Now |
Part Details for 890334024002CS
890334024002CS CAD Models
890334024002CS Part Data Attributes
|
890334024002CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334024002CS
Wurth Elektronik
WCAP-FTXX Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Surface Mount | NO | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |