-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-FTXX Film Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5839-ND
|
DigiKey | CAP FILM 0.33UF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
777 In Stock |
|
$0.3090 / $0.5900 | Buy Now |
DISTI #
710-890334024003
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 20mm Lead 0.33uF 10% 310VAC RoHS: Compliant | 2067 |
|
$0.3090 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
890334024003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334024003
Wurth Elektronik
WCAP-FTXX Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |