Part Details for 890334025007CS by Wurth Elektronik
Overview of 890334025007CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Medical Imaging
Robotics and Drones
Price & Stock for 890334025007CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5061
|
Newark | Capacitor, Film, Polypropylene, 0.039Uf, 310Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.039µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Voltage Rating X:310Vac Rohs Compliant: Yes |Wurth Elektronik 890334025007CS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2640 / $0.4350 | Buy Now |
DISTI #
732-5743-ND
|
DigiKey | CAP FILM 0.039UF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
87 In Stock |
|
$0.2150 / $0.3900 | Buy Now |
DISTI #
710-890334025007CS
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 4mm Lead 0.039uF 10% 310VAC RoHS: Compliant | 491 |
|
$0.2150 / $0.3900 | Buy Now |
Part Details for 890334025007CS
890334025007CS CAD Models
890334025007CS Part Data Attributes
|
890334025007CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334025007CS
Wurth Elektronik
WCAP-FTXX Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |