Part Details for 890334025015CS by Wurth Elektronik
Overview of 890334025015CS by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 890334025015CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5065
|
Newark | Capacitor, Film, Polypropylene, 0.082Uf, 310Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.082µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Voltage Rating X:310Vac Rohs Compliant: Yes |Wurth Elektronik 890334025015CS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2920 / $0.4790 | Buy Now |
DISTI #
732-5747-ND
|
DigiKey | CAP FILM 0.082UF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
758 In Stock |
|
$0.2390 / $0.4300 | Buy Now |
DISTI #
710-890334025015CS
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 4mm Lead 0.082uF 10% 310VAC RoHS: Compliant | 0 |
|
$0.2390 / $0.4300 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 500 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 400 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 890334025015CS
890334025015CS CAD Models
890334025015CS Part Data Attributes
|
890334025015CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334025015CS
Wurth Elektronik
WCAP-FTXX Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |