Part Details for 890334025025 by Wurth Elektronik
Overview of 890334025025 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 890334025025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5851-ND
|
DigiKey | CAP FILM 0.18UF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
490 In Stock |
|
$0.2660 / $0.5100 | Buy Now |
DISTI #
710-890334025025
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 20mm Lead 0.18uF 10% 310VAC RoHS: Compliant | 108 |
|
$0.2780 / $0.5100 | Buy Now |
Part Details for 890334025025
890334025025 CAD Models
890334025025 Part Data Attributes:
|
890334025025
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334025025
Wurth Elektronik
WCAP-FTXX Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |