-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-FTXX Film Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5072
|
Newark | Capacitor, Film, Polypropylene, 0.33Uf, 310Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Voltage Rating X:310Vac Rohs Compliant: Yes |Wurth Elektronik 890334025034CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3930 / $0.6580 | Buy Now |
DISTI #
732-5754-ND
|
DigiKey | CAP FILM 0.33UF 10% 310VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
210 In Stock |
|
$0.3090 / $0.5900 | Buy Now |
DISTI #
710-890334025034CS
|
Mouser Electronics | Safety Capacitors WCAP-FTXX 4mm Lead 0.33uF 10% 310VAC RoHS: Compliant | 0 |
|
$0.3090 / $0.5900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
890334025034CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890334025034CS
Wurth Elektronik
WCAP-FTXX Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |