Part Details for 890334026024CS (ALTERNATE: 8712619) by Wurth Electronics Midcom
Overview of 890334026024CS (ALTERNATE: 8712619) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890334026024CS (ALTERNATE: 8712619)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70997404
|
RS | WCAP-FTXX Film Capacitor 820nF 310Vac | Wurth Electronics 890334026024CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
$1.3800 | Buy Now |