Part Details for 890334026034CS (ALTERNATE: 8712625) by Wurth Electronics Midcom
Overview of 890334026034CS (ALTERNATE: 8712625) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890334026034CS (ALTERNATE: 8712625)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70997407
|
RS | WCAP-FTXX Film Capacitor 2.2uF 310Vac | Wurth Electronics 890334026034CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$3.4600 | Buy Now |