Part Details for 8903LG40V01 by Square D by Schneider Electric
Overview of 8903LG40V01 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8903LG40V01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C9410
|
Newark | Lighting Contactor, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:4Pst, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:30A, Coil Voltage Vac Nom:24V Rohs Compliant: No |Square D By Schneider Electric 8903LG40V01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |