Part Details for 8903LXG40V04 by Square D by Schneider Electric
Overview of 8903LXG40V04 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8903LXG40V04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B7714
|
Newark | Lighting Contactor 600Vac 30A Lx Rohs Compliant: Yes |Square D By Schneider Electric 8903LXG40V04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$685.0500 / $866.1000 | Buy Now |
DISTI #
71413944
|
RS | 8903LX mechanically held lighting contactor, 4 P, 4 NO, 30 A, 600 V, 277 V 60 Hz | Square D 8903LXG40V04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$691.7500 / $768.6100 | RFQ |