Part Details for 890414026007CS by Wurth Elektronik
Overview of 890414026007CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 890414026007CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7404
|
Newark | Suppression Cap, 1Uf, Class X2, 310Vac Rohs Compliant: Yes |Wurth Elektronik 890414026007CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$0.8310 / $1.8100 | Buy Now |
DISTI #
732-890414026007CS-ND
|
DigiKey | WCAP-FTXH THB X2 FILM CAPACITORS Min Qty: 1 Lead time: 20 Weeks Container: Tray |
740 In Stock |
|
$0.7050 / $1.6200 | Buy Now |
DISTI #
710-890414026007CS
|
Mouser Electronics | Safety Capacitors WCAP-FTXH 310VAC 1uF X2 10% RoHS: Compliant | 213 |
|
$0.6770 / $1.6200 | Buy Now |
Part Details for 890414026007CS
890414026007CS CAD Models
890414026007CS Part Data Attributes
|
890414026007CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890414026007CS
Wurth Elektronik
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |