Part Details for 89055-111LF by Amphenol FCi
Overview of 89055-111LF by Amphenol FCi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Price & Stock for 89055-111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_13840372
|
Arrow Electronics | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2214 | Americas - 3789 |
|
$0.4777 / $0.6540 | Buy Now |
DISTI #
V99:2348_13840372
|
Arrow Electronics | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2031 | Americas - 2816 |
|
$0.3692 / $0.5007 | Buy Now |
DISTI #
V79:2366_24439579
|
Arrow Electronics | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 1185 |
|
$0.5126 | Buy Now |
DISTI #
70242376
|
RS | FCI, Series Number 89055,2mm Pitch 30 Way 5 Row Straight Header, Press Fit Term | Amphenol FCI (Amphenol CS) 89055-111LF RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.5000 | RFQ |
DISTI #
BRG89055-111LF
|
Heilind Electronics | 89055-111LF-METRAL SHROUD | Americas - 0 in Stock |
|
$0.9511 / $0.9668 | Buy Now |
DISTI #
61690934
|
Verical | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2214 | Americas - 3789 |
|
$0.4777 | Buy Now |
DISTI #
35177949
|
Verical | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 3000 |
|
$0.8500 / $0.8900 | Buy Now |
DISTI #
42658382
|
Verical | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2031 | Americas - 2816 |
|
$0.3692 | Buy Now |
DISTI #
37039281
|
Verical | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1748 | Americas - 1185 |
|
$0.5126 | Buy Now |
|
Bristol Electronics | 2029 |
|
RFQ |
Part Details for 89055-111LF
89055-111LF CAD Models
89055-111LF Part Data Attributes
|
89055-111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89055-111LF
Amphenol FCi
Board Connector, 30 Contact(s), 5 Row(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.471 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | IEC | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |