Part Details for 89055-113LF by Amphenol FCi
Overview of 89055-113LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89055-113LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body. | |
89055-111LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body. | |
89055-114LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, 5 Row Shroud, Wide Body. |
Price & Stock for 89055-113LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG89055-113LF
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.6421 / $2.6855 | Buy Now | |
DISTI #
BRG89055-113LF
|
Interstate Connecting Components | 0 |
|
$2.6421 / $2.6855 | Buy Now |
Part Details for 89055-113LF
89055-113LF CAD Models
89055-113LF Part Data Attributes
|
89055-113LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89055-113LF
Amphenol FCi
Board Connector, 120 Contact(s), 5 Row(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.669 inch | |
Body Length | 1.188 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | IEC | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89055-113LF
This table gives cross-reference parts and alternative options found for 89055-113LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89055-113LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1W53LTR000H5 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 89055-113LF vs HM1W53LTR000H5 |
1-5223083-3 | FB-5R,ASY,120,SIG,HDR,3LEV SEQ | TE Connectivity | 89055-113LF vs 1-5223083-3 |
HM1W53DTR000H5 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 89055-113LF vs HM1W53DTR000H5 |
HM1W53LTR000H6 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 89055-113LF vs HM1W53LTR000H6 |
HM1L53ABP000H5 | Board Connector, 120 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 89055-113LF vs HM1L53ABP000H5 |
HM1W53LTR000H6 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 89055-113LF vs HM1W53LTR000H6 |
HM1L53ABP000H5 | Board Connector, 120 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 89055-113LF vs HM1L53ABP000H5 |
HM1W53DTR000H5 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 89055-113LF vs HM1W53DTR000H5 |