Part Details for 890744428006CS by Wurth Elektronik
Overview of 890744428006CS by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890744428006CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-890744428006CS-ND
|
DigiKey | WCAP-FTDB DC-LINK CAPACITOR (MKP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
80 In Stock |
|
$9.6960 / $16.7400 | Buy Now |
DISTI #
710-890744428006CS
|
Mouser Electronics | Film Capacitors WCAP-FTDB 1200VDC 25uF DC Link 5% RoHS: Compliant | 69 |
|
$9.6000 / $16.7400 | Buy Now |
Part Details for 890744428006CS
890744428006CS CAD Models
890744428006CS Part Data Attributes
|
890744428006CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890744428006CS
Wurth Elektronik
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 60 mm | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 42 mm |
Alternate Parts for 890744428006CS
This table gives cross-reference parts and alternative options found for 890744428006CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890744428006CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFDKS1CJ256E194DH | Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount, | Eaton Corporation | 890744428006CS vs EFDKS1CJ256E194DH |