Part Details for 890764429002CS by Wurth Elektronik
Overview of 890764429002CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890764429002CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7441
|
Newark | Cap, Film, Pp, 60Uf, 600Vdc, Th Rohs Compliant: Yes |Wurth Elektronik 890764429002CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$11.6900 / $19.4000 | Buy Now |
DISTI #
732-890764429002CS-ND
|
DigiKey | WCAP-FTDB DC-LINK CAPACITOR (MKP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
96 In Stock |
|
$9.7529 / $16.8400 | Buy Now |
DISTI #
710-890764429002CS
|
Mouser Electronics | Film Capacitors WCAP-FTDB 600VDC 60uF DC Link 5% RoHS: Compliant | 96 |
|
$9.4300 / $16.8400 | Buy Now |
Part Details for 890764429002CS
890764429002CS CAD Models
890764429002CS Part Data Attributes:
|
890764429002CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890764429002CS
Wurth Elektronik
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 60uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 60 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 43.5 mm | |
Length | 57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 29.5 mm |