Part Details for 89094-102 by Amphenol FCi
Overview of 89094-102 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89094-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 306 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 120 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 90 |
|
$5.4000 / $13.5000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 120 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 356 |
|
$5.4000 / $13.5000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 120 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 120 |
|
$7.4250 / $13.5000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 120 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 56 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 120 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 15 |
|
$7.5600 / $10.0800 | Buy Now |
|
Perfect Parts Corporation | 482 |
|
RFQ |
Part Details for 89094-102
89094-102 CAD Models
89094-102 Part Data Attributes
|
89094-102
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89094-102
Amphenol FCi
Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SCSI BUS, FUTUREBUS | |
Board Mounting Option | PEG | |
Body Breadth | 0.447 inch | |
Body Depth | 0.911 inch | |
Body Length | 1.888 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |