Part Details for 89099-269 by Amphenol Communications Solutions
Overview of 89099-269 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89099-169LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body | |
89099-161LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body | |
89099-102LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body |
Part Details for 89099-269
89099-269 CAD Models
89099-269 Part Data Attributes
|
89099-269
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
89099-269
Amphenol Communications Solutions
Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89099-269
This table gives cross-reference parts and alternative options found for 89099-269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89099-269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89099-267LF | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 89099-269 vs 89099-267LF |
70430-147 | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 89099-269 vs 70430-147 |
89099-516LF | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 89099-269 vs 89099-516LF |
89099-556 | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 89099-269 vs 89099-556 |
70430-530 | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 89099-269 vs 70430-530 |
70430-167 | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 89099-269 vs 70430-167 |
89099-534 | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 89099-269 vs 89099-534 |
85835-102LF | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 89099-269 vs 85835-102LF |
70430-162 | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 89099-269 vs 70430-162 |
70430-562LF | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 89099-269 vs 70430-562LF |