Part Details for 890BA404KDS by Ohmite Mfg Co
Overview of 890BA404KDS by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890BA404KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
890BA404KDS
|
TTI | Ceramic Composition Resistors 400K OHM 10% 125W Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |