Part Details for 891-005-25CSA2-2B7-3JJ by Glenair Inc
Overview of 891-005-25CSA2-2B7-3JJ by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-005-25CSA2-2B7-3JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5509
|
Newark | 891-005-25Csa2-2B7-3Jj |Glenair 891-005-25CSA2-2B7-3JJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.1000 / $1,813.7400 | Buy Now |
DISTI #
891-005-25CSA2-2B7
|
Avnet Americas | Cable Assembly 0.0762m 32AWG 25 Position Nano-Miniature to 25 Position Nano-Miniature Plug-Receptacle - Bulk (Alt: 891-005-25CSA2-2B7) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 69 Factory Stock |
|
RFQ | |
DISTI #
891-005-25CSA2-2B7
|
Avnet Americas | Cable Assembly 0.0762m 32AWG 25 Position Nano-Miniature to 25 Position Nano-Miniature Plug-Receptacle - Bulk (Alt: 891-005-25CSA2-2B7) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 69 Factory Stock |
|
RFQ | |
DISTI #
GLE891-005-25CSA2-2B7-3JJ
|
Interstate Connecting Components | DUAL ROW NANO BACK TO BACK CABLE | 0 |
|
Buy Now |