Part Details for 89110-0101HA by 3M
Overview of 89110-0101HA by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89110-0101HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70429927
|
RS | 10way bump pre-assemble polarised socket | 3M 89110-0101HA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1900 | RFQ |
DISTI #
89110-0101HA
|
TME | Plug, IDC, female, PIN: 10, IDC, for ribbon cable, 1.27mm, 4.25A Min Qty: 1 | 0 |
|
$1.0400 / $1.8700 | RFQ |
DISTI #
7100251783
|
Avnet Abacus | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount (Alt: 7100251783) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |