Part Details for 89114-0101HA by 3M Interconnect
Overview of 89114-0101HA by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89114-0101HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H5401
|
Newark | Wire To Board, Socket, Idc, 14Pos, 2Row, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:14Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |3M 89114-0101HA (Alternate Part Number: 00051138598501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2528 |
|
$1.2600 / $2.2600 | Buy Now |
DISTI #
81H0122
|
Newark | Header Connector,cable Mount,plug,14 Contacts,skt,0.1 Pitch,idc Terminal Rohs Compliant: Yes |3M 89114-0101HA (Alternate Part Number: 00051138598501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6690 | Buy Now |
DISTI #
3M156556-ND
|
DigiKey | CONN RCPT 14P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7723 In Stock |
|
$0.8301 / $1.7200 | Buy Now |
DISTI #
7100251780
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251780) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7776 / $0.8851 | Buy Now |
DISTI #
517-89114-0101HA
|
Mouser Electronics | Headers & Wire Housings 14P SOCKET RoHS: Compliant | 2806 |
|
$0.8490 / $1.6000 | Buy Now |
DISTI #
MMM7100251780
|
Heilind Electronics | 89114-0101HA XP700006370 | Americas - 0 in Stock |
|
$0.9726 / $0.9879 | Buy Now |
DISTI #
89114-0101HA
|
TTI | Headers & Wire Housings 14P SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray |
Americas - 33000 In Stock |
|
$0.8200 / $0.9100 | Buy Now |
DISTI #
7100251780
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251780) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7776 / $0.8851 | Buy Now |
DISTI #
7100251780
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251780) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7776 / $0.8851 | Buy Now |
DISTI #
3003589
|
element14 Asia-Pacific | SOCKET, IDC, BUMP & CLIP, 14WAY RoHS: Compliant Min Qty: 1 Container: Each | 2528 |
|
$1.0152 / $1.8024 | Buy Now |
Part Details for 89114-0101HA
89114-0101HA CAD Models
89114-0101HA Part Data Attributes
|
89114-0101HA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
89114-0101HA
3M Interconnect
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.295 inch | |
Body Depth | 0.417 inch | |
Body Length | 0.882 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (15) OVER NICKEL (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 89114-0101HA
This table gives cross-reference parts and alternative options found for 89114-0101HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89114-0101HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-812-1422-134 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 89114-0101HA vs 842-812-1422-134 |
87568-1463 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | Molex | 89114-0101HA vs 87568-1463 |
89114-0001HA | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 89114-0101HA vs 89114-0001HA |
87568-1443 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle | Molex | 89114-0101HA vs 87568-1443 |
89114-0101HA | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 89114-0101HA vs 89114-0101HA |
622-1430 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Socket, | ABB Installation Products Inc | 89114-0101HA vs 622-1430 |
3385-7000 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 89114-0101HA vs 3385-7000 |