Part Details for 89140-0101 by 3M
Overview of 89140-0101 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89140-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89140-0101
|
TME | Plug, IDC, female, PIN: 40, IDC, for ribbon cable, 1.27mm, 2.5A, 891 Min Qty: 1 | 0 |
|
$1.5000 / $2.3900 | RFQ |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
DISTI #
7100251804
|
Avnet Abacus | Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount (Alt: 7100251804) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |