Part Details for 8916-GRN/YEL-100 by Belden Inc
Overview of 8916-GRN/YEL-100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2018M14A1ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. 1x1,1000 base-T. Green-Yellow / Green | |
RJMG221B44440ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 2xN, Input Output Connectors, Right angle, dip type. 2x1, 1000 base-T, Green-Yellow/Green-Yellow | |
RJMG163447101NR | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. 1x1, 10/100 base-T. Green-Yellow/Green-Yellow |
Price & Stock for 8916-GRN/YEL-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Temp Plastic Lead Wire - 14AWG (41x30) Tinned Copper - PVC Insulation - AWM 1015 AWM 1230 CSA TYPE TEW JQA-F 600V 105C - 100 ft Spool - Green/Yellow. RoHS: Compliant |
3 On Order |
|
$323.9400 / $355.6900 | Buy Now |
|
Master Electronics | Low Temp Plastic Lead Wire - 14AWG (41x30) Tinned Copper - PVC Insulation - AWM 1015 AWM 1230 CSA TYPE TEW JQA-F 600V 105C - 100 ft Spool - Green/Yellow. RoHS: Compliant |
3 On Order |
|
$323.9400 / $355.6900 | Buy Now |